Infineon S6E1C32C0AGV20000

MCU 32-Bit S6E1C3 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.7V/3.3V 48-Pin LQFP Tray
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S6E1C32C0AGV20000.

IHS

Datasheet111 pages6 years ago
Datasheet110 pages9 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-10-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMKE04Z128VLD4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 44-LQFP
NXP SemiconductorsMKE06Z128VLD4
Kinetis KE06: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 44-LQFP
NXP SemiconductorsMKM33Z128ACLH5
Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 64-LQFP
MCU 32-Bit S6E1C1 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.7V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F072CBT6
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F100CBT6B
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of Infineon S6E1C32C0AGV20000 provided by its distributors.

MCU 32-Bit S6E1C3 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.7V/3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, 40.8MHz, CMOS, QFP48
Mm Mcu/Tray |Cypress Infineon Technologies S6E1C32C0AGV20000
LQA-48 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 128KB FLASH 48LQFP
IC MCU FLASH MICOM-0.09 48LQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005637273