NXP Semiconductors MKM33Z128ACLH5

Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 64-LQFP
$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKM33Z128ACLH5.

NXP Semiconductors

Datasheet53 pages11 years ago

IHS

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MKM33Z128ACLH5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-10-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMK12DX128VLH5
Kinetis K12: 50MHz Cortex-M4 Performance MCU, 192KB Flash, 32KB SRAM, 64-LQFP
NXP SemiconductorsMK20DX128VLH5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 160KB Flash, 16KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK22DX128VLH5
Kinetis K22: 50MHz Cortex-M4 Performance MCU, 192KB Flash, 32KB SRAM, Full-Speed USB, 64-LQFP
Texas InstrumentsLM3S3J26-IQR50-C3
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 1.3V/3.3V 64-Pin LQFP Tray
MicrochipATSAM3S2BA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP
MicrochipATSAM3N2BA-AU
ATMEL ATSAM3N2BA-AU32 Bit Microcontroller, ARM Cortex-M3, 48 MHz, 128 KB, 16 KB, 64 Pins, QFP

Descriptions

Descriptions of NXP Semiconductors MKM33Z128ACLH5 provided by its distributors.

Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 64-LQFP
MCU 32-Bit KM3x ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
ARM MCU, Kinetis M Family KM3x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 50 MHz, 128 KB
Microcontrollers (MCU); MKM33Z128ACLH5; NXP SEMICONDUCTORS; 16 kB; FLASH; 2; 50 MHz
Mcu, 32Bit, Cortex-M0+, 50Mhz, Lqfp-64; Product Range:Kinetis M Family Km3X Series Microcontrollers; Architecture:Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:50Mhz; Program Memory Size:128Kb; Ram Memory Size:16Kb; No. Of Rohs Compliant: Yes |NXP Semiconductors MKM33Z128ACLH5

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP