STMicroelectronics STM32F100CBT6B

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100CBT6B.

ODG (Origin Data Global)

Datasheet96 pages9 years ago

Upverter

Farnell

STMicroelectronics

Inventory History

3 month trend:
-10.22%

CAD Models

Download STMicroelectronics STM32F100CBT6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-02-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLM3S316-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S328-IQN25-C2T
IC MCU 32BIT 16KB FLASH 48LQFP / MCU 32-bit ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R
NXP SemiconductorsMKE02Z32VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 44-LQFP
NXP SemiconductorsMKE02Z64VLD2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 44-LQFP
NXP SemiconductorsMKE02Z16VLD2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 44-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100CBT6B provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Avnet Japan
STM32F100CBT6B,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,128KB FLASH,48-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP48
Mainstream Value line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
STMicroelectronics STM32F1Series microcontroller, ARM Cortex M3kernel, 48needle, LQFPencapsulation, 0CANpassageway
STM32F Series 128 kB Flash 8 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48
ARM Microcontrollers - MCU 32BIT CORTEX M3 48PINS 128KB
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-48; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pi
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 24 / Program Memory Type = Flash / Program Memory Size kB = 128 / Data Memory Size kB = 128 / RAM Memory Size kB = 8 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 10 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 37 / Number of Timers/Counters = 7 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 9 / Width mm = 9 / Height mm = 1.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F100CBT6 B