STMicroelectronics STM32F072CBT6

STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F072CBT6.

Newark

Datasheet128 pages7 years ago
Datasheet124 pages12 years ago

Upverter

ODG (Origin Data Global)

Future Electronics

Farnell

Inventory History

3 month trend:
+5.31%

CAD Models

Download STMicroelectronics STM32F072CBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.99
$ 3.69
$ 3.69
Stock
962,116
253,300
253,300
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
37
37
37
Interface
CAN, HDMI-CEC, IrDA, LIN, USB
CAN, HDMI-CEC, IrDA, LIN, USB
CAN, HDMI-CEC, IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
POR, RTC

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F071CBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
STMicroelectronicsSTM32F071CBT6TR
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
STMicroelectronicsSTM32F102CBT6
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMK10DN128VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 128KB Flash, 16KB SRAM, 48-LQFP
NXP SemiconductorsMKL05Z32VLF4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP
NXP SemiconductorsMKL04Z16VLF4
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F072CBT6 provided by its distributors.

STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Frame
MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
Mainstream ARM Cortex-M0 USB line MCU with 128 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
32b ARM Cortex-M0 MCU, 128KB Flash, 48MHz, USB, CAN, LQFP
ARM MCU, USB Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz
ARM-M0 48MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of P
Microcontroller Operating temperature: -40...85 °C Power supply: 1.65...3.6 V No. of I/Os: 37 No. of timers: 12 Bus width: 32 Bit Interfaces: I²C / SPI / USART / UART / CAN / USB / IrDA / LIN / HDMI CEC Package: LQFP-48 ADC resolution: 12 bit Flash memory: 128 KB RAM: 16 KB SRAM: 16 KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F072CBT6.