Infineon S29JL032J60TFI010

NOR Flash Serial 3.3V 32Mbit 4M/2M x 8bit/16bit 60ns 48-Pin TSOP Tray
$ 5.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29JL032J60TFI010.

IHS

Datasheet66 pages6 years ago
Datasheet63 pages14 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.59%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-01-27
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
MT29F Series 3.6 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
MT29F Series 3.6 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I

Descriptions

Descriptions of Infineon S29JL032J60TFI010 provided by its distributors.

NOR Flash Serial 3.3V 32Mbit 4M/2M x 8bit/16bit 60ns 48-Pin TSOP Tray
IC FLASH 32MBIT PARALLEL 48TSOP / FLASH - NOR Memory IC 32Mb (4M x 8, 2M x 16) Parallel 60 ns 48-TSOP
3A991.B.1.A Surface Mount Tray 2MX16 ic memory 60ns 18.4mm 16mA 32Mb
FLASH MEMORY, 32MBIT, 60NS, TSOP-48
IC FLASH 32MBIT PARALLEL 48TSOP
2M X 16 FLASH 3V PROM 60 ns PDSO48
FLASH MEMORY, 32MBIT, 60NS, TSOP-48; Flash Memory Type:Parallel NOR; Memory Size:32Mbit; Flash Memory Configuration:4M x 8bit; IC Interface Type:CFI, Parallel; Memory Case Style:TSOP; No. of Pins:48Pins; Clock Frequency:-; Access Time:60ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA