Infineon S29GL512T10TFI010

IC FLASH 512MBIT PARALLEL 56TSOP / FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-TSOP
$ 8.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL512T10TFI010.

Farnell

Datasheet123 pages3 years ago

Augswan

IHS

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+15.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 110ns 56-Pin TSOP T/R
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 56-Pin TSOP Tray
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-48, RoHS

Descriptions

Descriptions of Infineon S29GL512T10TFI010 provided by its distributors.

IC FLASH 512MBIT PARALLEL 56TSOP / FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-TSOP
NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 100ns 56-Pin TSOP Tray
Flash Memory, MirrorBit Eclipse Architecture, Parallel NOR, 512 Mbit, 64M x 8bit, CFI, Parallel
Flash Memory, 512Mbit, 85Deg C, Tsop-56; Flash Memory Type:Parallel Nor; Memory Configuration:64M X 8Bit; Interfaces:Cfi, Parallel; Ic Case/Package:Tsop; No. Of Pins:56Pins; Clock Frequency Max:-; Access Time:100Ns Rohs Compliant: Yes |Cypress Infineon Technologies S29GL512T10TFI010

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005670901