What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron JS28F256M29EWLA

IC FLASH 256MBIT PARALLEL 56TSOP FLASH - NOR Memory IC 256Mbit Parallel 110 ns 56-TSOP

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron JS28F256M29EWLA.

HQonline

Datasheet78 pages9 years ago

IHS

element14 APAC

Farnell

Micron SCT

CAD Models

Download Micron JS28F256M29EWLA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.72
$ 11.72
Stock
249,706
160,710
160,710
Authorized Distributors
0
2
2
Case/Package
TSSOP
TFSOP
TFSOP
Number of Pins
56
-
-
Density
256 Mb
256 Mb
256 Mb
Access Time
110 ns
110 ns
110 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-10-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-12-05
LTD Date2018-12-05

Related Parts

NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 70ns Automotive 56-Pin TSOP Tray
IC FLASH 256MBIT PAR 56TSOP FLASH - NOR Memory IC 256Mbit Parallel 40 MHz 105 ns 56-TSOP
NOR Flash Parallel/Serial 2.5V/3.3V 256Mbit 16M x 16bit 105ns 56-Pin TSOP Tray
Microchip 64Mbit Split flash memory chip, Parallel interface, TSOP-48, 18.5 x 12.2 x 1.05mm
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 90 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 90 ns, -40°C to +85°C, TSOP-48, RoHS

Descriptions

Descriptions of Micron JS28F256M29EWLA provided by its distributors.

IC FLASH 256MBIT PARALLEL 56TSOP FLASH - NOR Memory IC 256Mbit Parallel 110 ns 56-TSOP
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP Tray
NOR Flash, Legacy NOR Flash, 256Mb, 2.7V-3.6V, 56-pin TSOP, RoHS
Micron SCT
FLASH, PARALLEL, 256MBIT, 56TSOP; Memory Type:Flash - NOR; Memory Size:256Mbit; Memory Configuration:32M x 8bit; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:TSOP; No. of Pins:56; Access Time:110ns; IC Interface Type:Parallel; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 3.6V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS28F256M29EWLA.