Infineon S29GL256S10TFI010

Parallel NOR Flash Memory, 256 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS
$ 5.857
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL256S10TFI010.

IHS

Datasheet99 pages14 years ago

Augswan

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
+17.31%

CAD Models

Download Infineon S29GL256S10TFI010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-03-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
MT29F Series 3.6 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
MT29F Series 3.6 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29GL256S10TFI010 provided by its distributors.

Parallel NOR Flash Memory, 256 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 256Mbit 16M x 16bit 100ns 56-Pin TSOP Tray
GL-S Series 256 Mb (16 M x 16) 3.6 V SMT Flash Memory - TSOP-56
256Mb £¨16M x 16£© 16 M x 16 2.7V 60mA 3.6V Parallel 16bit TSOP-56 14mm*18.4mm*1.2mm
MEMORY, FLASH, 256MB, 3V, 56TSOP; Memory Size:256Mbit; Interface Type:CFI; Access Time:100ns; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); IC Generic Number:S29GL256S
Flash Memory, 256 Mbit, 100 Ns, 56-Tsop; Flash Memory Type:Parallel Nor; Memory Configuration:16M X 16Bit; Interfaces:Parallel; Ic Case/Package:Tsop; No. Of Pins:56Pins; Clock Frequency Max:-; Access Time:100Ns Rohs Compliant: Yes |Cypress Infineon Technologies S29GL256S10TFI010

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005636849