Infineon S29AL008J70TFI023

Parallel NOR Flash Memory, 8 Mbit Density, 70 ns Initial Access Time, TSOP-48, RoHS
$ 2.472
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AL008J70TFI023.

IHS

Datasheet51 pages6 years ago
Datasheet54 pages14 years ago

element14 APAC

Inventory History

3 month trend:
-7.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-03-27
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
IC FLASH 8MBIT PARALLEL 48TSOP / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-TSOP
IC FLASH 8MBIT PARALLEL 48TSOP / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-TSOP
Flash Mem Parallel 3V/3.3V 8M-Bit 1M x 8/512K x 16 70ns 48-Pin TSOP T/R
NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP T/R

Descriptions

Descriptions of Infineon S29AL008J70TFI023 provided by its distributors.

Parallel NOR Flash Memory, 8 Mbit Density, 70 ns Initial Access Time, TSOP-48, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP T/R
8Mb £¨1M x 8,512K x 16£© 1 M x 8 2.7V 12mA 3.6V Parallel 8bit TSOP-48 , 12mm*18.4mm*1mm
S29AL008J Series 8 Mb (1M x 8/512K x 16) 3.6 V Boot Sector Flash - TSOP-48
Flash Memory, 8Mbit, 85Deg C, Tsop-48; Flash Memory Type:Parallel Nor; Memory Configuration:1M X 8Bit/512K X 16Bit; Interfaces:Parallel; Ic Case/Package:Tsop; No. Of Pins:48Pins; Clock Frequency Max:-; Access Time:70Ns Rohs Compliant: Yes |Cypress Infineon Technologies S29AL008J70TFI023
FLASH MEMORY, 8MBIT, 70NS, TSOP-48; Flash Memory Type:Parallel NOR; Memory Size:8Mbit; Flash Memory Configuration:1M x 8bit / 512K x 16bit; IC Interface Type:Parallel; Memory Case Style:TSOP; No. of Pins:48Pins; Clock Frequency:-; Access Time:70ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005672901