Infineon PVI5080NPBF

5 V, 8 µA single channel Photovoltaic MOSFET driver with integrated fast turn-off in a 8-pin DIP package.
$ 3.41
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVI5080NPBF.

IHS

Datasheet7 pages8 years ago
Datasheet6 pages18 years ago

element14 APAC

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+12.50%

CAD Models

Download Infineon PVI5080NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-08-09
Lifecycle StatusNRND (Last Updated: 3 months ago)
LTB Date2011-07-05
LTD Date2012-01-05

Related Parts

150mA 50mA 600V 1.15V One-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Vishay4N35
VISHAY 4N35 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 50 mA, DIP, 6 Pins
VishayK3011P
K3011P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
Vishay4N26
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %

Descriptions

Descriptions of Infineon PVI5080NPBF provided by its distributors.

5 V,8 µA single channel Photovoltaic MOSFET driver with integrated fast turn-off in a 8-pin DIP package.
PVI-N Series 5 V 8 uA 1 Channel Photovoltaic Isolator Through Hole - DIP-8
Channels = 1 / Isolation Voltage (RMS) kV = 4 / Supply Current mA = 10 / Supply Voltage Max. V = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP-8 / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 9.4 / Width mm = 6.5 / Height mm = 3.9 / Reflow Temperature Max. °C = 260
RELAY, PHOTOVOLTAIC; Load Voltage Max:8VDC; Load Current:10µA; Contact Configuration:SPST-NO; Isolation Voltage:4kV; Forward Current If:50mA; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Base Number:5080; Contact Configuration:SPST-NO; Control Current @ 5VDC:2.0mA; Control Current Max:50mA; Control Voltage Type:DC; Dielectric Strength Voltage Vrms:2500V; Input Voltage:1.4V; Insulation Resistance:10Gohm; Load Voltage Range:8V DC; Logic Function Number:5080; Mounting Type:Through Hole; No. of Pins:8; No. of Poles:1; Nominal Control Current DC:10mA; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:MOSFET; Package / Case:DIL; Series:PVI; Surge Current:1.0A; Terminal Type:Through Hole; Turn Off Time:220µs; Turn On Time:160µs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVI5080NPBF
  • PVI5080/N
  • PVI5080N
  • PVI5080NPBF .
  • PVI5080NPBF.
  • SP001549990