Infineon ITS4200SSJDXUMA1

ITS4200SSJD Series 52 V 1.2 A Smart High-Side NMOS-Power Switch - PG-DSO-8
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ITS4200SSJDXUMA1.

IHS

Datasheet22 pages13 years ago

TME

Inventory History

3 month trend:
+0.93%

CAD Models

Download Infineon ITS4200SSJDXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsVNS1NV04DPTR-E
OMNIFET II 40 V 1.7 A SMT Fully Autoprotected Mosfet Driver - SOIC-8
STMicroelectronicsVN5E160ASTR-E
Single channel high side driver with analog for automotive applications
STMicroelectronicsVN5160STR-E
Power Load Distribution Switch, High Side, 13 V Input, 5.4 A, 0.16 ohm, 1 Output, SOIC-8
MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2075-1YM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8

Descriptions

Descriptions of Infineon ITS4200SSJDXUMA1 provided by its distributors.

ITS4200SSJD Series 52 V 1.2 A Smart High-Side NMOS-Power Switch - PG-DSO-8
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-8, RoHS
Infineon SCT
Cut Tape (CT) Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SINK e3 power distribution switch 5mm 13.5V 180mus 1.2A
) | Benefits: Negative voltage clamped at output with inductive loads; Flags a fail event (Status pin); Current limitation; Very low standby current; Thermal
Power Load Switch, 13.5V, Soic-8; Power Load Switch Type:High Side; Input Voltage:13.5V; Current Limit:6A; On State Resistance:0.15Ohm; Distribution Switch Case Style:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Inputrohs Compliant: Yes |Infineon Technologies ITS4200SSJDXUMA1
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Overload protection; Current limitation; Short circuit protection; Thermal shutdown with restart; Overvoltage protection (including load dump); Shutdown when undervoltage; Fast demagnetization of inductive loads; Reverse battery protection with external resistor; Open drain diagnostic output for over temperature and short circuit; CMOS compatible input; Electrostatic discharge (ESD) protection; Very low standby current; Green Product (RoHS compliant) | Benefits: Negative voltage clamped at output with inductive loads; Flags a fail event (Status pin); Current limitation; Very low standby current; Thermal shutdown with restart; ESD-Protection | Target Applications: Micro PLC; IO link; Programmable Logic Controller; Industrial Sensors; Actuators Drivers

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ITS4200S-SJ-D
  • ITS4200SSJD
  • SP001007698