Infineon IRS2304PBF

600 V half-bridge gate driver IC with shoot through protection, PDIP8, RoHS
$ 1.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2304PBF.

Farnell

Datasheet20 pages19 years ago
Datasheet20 pages19 years ago

IHS

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Infineon IRS2304PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-04-30
LTD Date2023-10-31

Related Parts

InfineonIRS2128PBF
Tube IRS2128PBF High-Side 1996 gate driver 80ns 40ns -40C~150C TJ 290mA 600mA 0.8V 2.5V
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
onsemiFAN73832N
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Tube
MicrochipTC428CPA
Tube TC428 Low-Side 2003 gate driver 30ns 0C~70C TA 1.5A 1.5A 730mW
MicrochipTC4426CPA
Tube TC4426 Low-Side 2006 gate driver 20ns 0C~150C TJ 1.5A 1.5A 730mW
onsemiMC34151P
Non-RoHS Compliant Obsolete Tin/Lead (Sn/Pb) e0 IC Gate Driver 4.45mm 0.8V 2.6V 1W 1.5A 1.5A

Descriptions

Descriptions of Infineon IRS2304PBF provided by its distributors.

600 V half-bridge gate driver IC with shoot through protection, PDIP8, RoHS
Tube IRS2304PBF Half-Bridge 1996 gate driver 120ns -40C~150C TJ 290mA 600mA 1W
IRS2304 Series 600 V 290 mA 20 V Supply Dual Half Bridge Driver - PDIP-8
MOSFET DRVR 600V 0.6A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin PDIP Tube
Gate Drivers The factory is currently not accepting orders for this product
Half Bridge 290mA 10V~20V 600mA PDIP-8 Gate Drive ICs ROHS
HALF BRIDGE DRIVER, HIGH VOLTAGE, HIGH SPEED POWER | Infineon IRS2304PBF
Half Bridge Driver, high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels
MOSFET Driver IC; Device Type:Half-Bridge; No. of Outputs:2; Output Voltage:620V; Output Current:600mA; Power Dissipation, Pd:1W; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:Through Hole; Package/Case:8-PDIP ;RoHS Compliant: Yes
600 V Half Bridge Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC. | Summary of Features: Floating channel designed for bootstrap operation; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 5 V to 20 V; Undervoltage lockout for both channels; Cross-conduction prevention logic; 3.3 V, 5 V and 15 V input logic compatible; Matched propagation delay for both channels; Outputs in phase with inputs; Lower di/dt gate driver for better noise immunity; Internal 100 ns deadtime

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2304PBF
  • IRS2304
  • IRS2304 PBF
  • IRS2304PBF.
  • SP001543016