Infineon IRS21844SPBF

600 V half-bridge gate driver IC with shutdown and programmable deadtime, SOIC 14N, RoHS
$ 1.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS21844SPBF.

IHS

Datasheet30 pages17 years ago
Datasheet27 pages3 years ago
Datasheet30 pages17 years ago

Factory Futures

Newark

iiiC

Inventory History

3 month trend:
-14.39%

CAD Models

Download Infineon IRS21844SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 1.17
Stock
345,970
521,111
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
14
14
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
1.8 A
1.8 A
Rise Time
40 ns
40 ns
Fall Time
20 ns
20 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1 W
1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-31
LTD Date2024-02-29

Related Parts

onsemiFAN7393M
Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
Tape & Reel (TR) FAN7393 Half-Bridge 2017 gate driver 25ns -40C~150C TJ 2.5A 2.5A 1W
FAN73933 Series 20 V 2.5 A Surface Mount Half-Bridge Gate Drive IC - SOIC-14
LittelfuseIX2113B
600V High and Low Side Driver 14-pin SOIC
LittelfuseIX2113BTR
600V High and Low Side Driver14-pin SOIC on T&R

Descriptions

Descriptions of Infineon IRS21844SPBF provided by its distributors.

600 V half-bridge gate driver IC with shutdown and programmable deadtime, SOIC 14N, RoHS
Tube IRS21844SPBF Half-Bridge 1996 gate driver 60ns -40C~150C TJ 1.9A 2.3A 1W
MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC N Tube
IRS21844 Series 1.9 A 20 V Supply Dual Output Half Bridge Driver - SOIC-14
Gate Drivers The factory is currently not accepting orders for this product
Half Bridge Driver, SoftTurn-On, Single Input Plus Inverting Shut-Down, All High Voltage Pins on One Side, Separate Logic and Power Ground, Programmable 400-5000ns Deadtime in a 14-Lead package
IC, HALF BRIDGE DRIVER, SMD, SOIC14; No. of Outputs:2; Output Current:1.9A; Output Voltage:620V; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:21844; Device Type:MOSFET; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.4A; Output Voltage Max:20V; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD
600 V Half Bridge Driver IC with typical 1.9 A source and 2.3 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 14 Lead MLPQ 4x4, 8 Lead SOIC, and 8 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; 3.3 V and 5 V input logic compatible; Matched propagation delay for both channels; Logic and power ground +/- 5 V offset; Lower di/dt gate driver for better noise immunity; Output source/sink current capability 1.4 A/1.8 A

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS21844SPBF
  • SP001534714