onsemi FAN73933MX

FAN73933 Series 20 V 2.5 A Surface Mount Half-Bridge Gate Drive IC - SOIC-14
$ 1.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN73933MX.

IHS

Datasheet17 pages16 years ago
Datasheet0 pages0 years ago

element14 APAC

Future Electronics

Farnell

Augswan

Inventory History

3 month trend:
-6.23%

CAD Models

Download onsemi FAN73933MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFAN7393M
Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4425CWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423BWM TR
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipTC4424COE713
TC4424 Series 3 A 18 Vmax 3.5 Ohm Dual Non-Inverting MOSFET Driver - SOIC-16

Descriptions

Descriptions of onsemi FAN73933MX provided by its distributors.

FAN73933 Series 20 V 2.5 A Surface Mount Half-Bridge Gate Drive IC - SOIC-14
Driver 600V 2.5A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 14-Pin SOIC T/R
40ns, 2-Ch, 10V, 230ns, 20V, 800mV, 2.5V Non-Inverting IGBT/MOSFET, N-Channel, 20ns Half-Bridge, 2.5A, SOP-14, SMD, Adhesive Mount, 1.8mm H
DRIVER, GATE, HALF BRIDGE, 3A, 14SOP; Device Type:IGBT / MOSFET; Module Configuration:Half Bridge; Peak Output Current:2.5A; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:14; Input Delay:160ns; Output Delay:160ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN73933 is a half-bridge, gate-drive IC with programmable dead-time control functions that can drive high-speed MOSFETs and IGBTs operating up to +600V. It has a buffered output stage with all NMOS transistors designed for high-pulse-current driving capability and minimum cross-conduction.Fairchild’s high-voltage process and common-mode noise canceling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuit prevents malfunction when VDD and VBS are lower than the specified threshold voltage. The high-current and low-output voltage drop feature makes this device suitable for diverse half- and full-bridge inverters; motor drive inverters, switching mode power supplies, induction heating, and high-power DC-DC converter applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd