Descriptions of Infineon IRS21834SPBF provided by its distributors.
600 V half-bridge gate driver IC with programmable deadtime, SOIC 14N, RoHS
Infineon SCT
Tube IRS21834SPBF Half-Bridge 1996 gate driver 60ns -40C~150C TJ 1.9A 2.3A 1W
IRS21834 Series 1.9 A 20 V Supply Dual Output Half Bridge Driver - SOIC-14
Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 14-pin SOIC, Tube
MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SOIC N Tube
Gate Drivers The factory is currently not accepting orders for this product
HALF-BRIDGE DRIVER Half Bridge Based Peripheral Driver, 1.9A, CMOS, PDSO14
Half Bridge Driver, SoftTurn-On, Low Side Inverting Inputs, Separate High and Low Side Inputs, All High Voltage Pins On One Side, Separate Logic and Power Ground, Programmable 400-5000ns Deadtime in a 14-Lead package
IC, HALF BRIDGE DRIVER, SMD, SOIC14; No. of Outputs:2; Output Current:1.9A; Output Voltage:620V; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:21834; Device Type:MOSFET; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.4A; Output Voltage Max:20V; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD
600 V Half Bridge Driver IC with typical 1.9 A source and 2.3 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14Lead PDIP, 8 Lead SOIC, and 8 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; 3.3 V and 5 V input logic compatible; Matched propagation delay for both channels; Logic and power ground +/- 5 V offset; Lower di/dt gate driver for better noise immunity; Output source/sink current capability 1.4 A/1.8 A