Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC4424ZWM-TR

IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Non-Inverting 16-SOIC
$ 1.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4424ZWM-TR.

Microchip

Datasheet30 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4424ZWM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.399
$ 1.593
$ 1.593
Stock
126,315
236,110
236,110
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
35 ns
28 ns
28 ns
Fall Time
35 ns
32 ns
32 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
960 mW
960 mW

Supply Chain

Projected EOL Date2034-06-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipMIC4424CWM TR
"MIC4424CWM TR, DUAL 3A-PEAK LOW" Low-Side Gate Driver IC Non-Inverting 16-SOIC
MicrochipMIC4423BWM TR
IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Inverting 16-SOIC
MicrochipMIC4424YWM
IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Non-Inverting 16-SOIC
MicrochipMIC4425YWM
DUAL 3A-PEAK LOW-SIDE MOSFET DRI "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
MicrochipMIC4423ZWM
DUAL 3A-PEAK LOW-SIDE MOSFET DRI Low-Side Gate Driver IC Inverting 16-SOIC
InfineonAUIRS2110S
IC GATE DRVR HALF-BRIDGE 16SOIC Half-Bridge Gate Driver IC Non-Inverting 16-SOIC

Descriptions

Descriptions of Microchip MIC4424ZWM-TR provided by its distributors.

IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Non-Inverting 16-SOIC
Tape & Reel (TR) MIC4424 Low-Side 2005 gate driver 35ns 150C 3A 3A 0.8V 2.4V
MIC4424 Series 3.5 Ohm 3 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-16W
28ns 2 4.5V 75ns 18V 800mV,2.4V Non-Inverting MOSFET,NChannel,PChannel 32ns Low voltage side 3A,3A SOIC-16 SMD mount,glue mount 10.34mm*7.52mm*2.26mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4424ZWM TR
  • MIC4424ZWMTR