Infineon IRS2181SPBF

Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 8-pin SOIC, T/R - Tape and Reel
$ 1.195
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2181SPBF.

IHS

Datasheet23 pages20 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.67%

CAD Models

Download Infineon IRS2181SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.195
$ 2.13
$ 2.13
Stock
154,646
683,695
683,695
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
2.3 A
2.3 A
2.3 A
Rise Time
40 ns
15 ns
15 ns
Fall Time
20 ns
15 ns
15 ns
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-13
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

InfineonAUIRS2181STR
Tape & Reel (TR) AU842992 Half-Bridge 2000 gate driver 60ns -40C~150C TJ 1.9A 2.3A 625mW
85ns 2 10V 170ns 20V 800mV,2.3V Non-Inverting IGBT,MOSFET,N 35ns 250mA,500mA SOIC-8 , 1.5mm
InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
MicrochipMIC4123YME
DRIVER, MOSFET, DUAL, 3A, 8SOIC; Device Type:Low Side; Module Configuration:Inve

Descriptions

Descriptions of Infineon IRS2181SPBF provided by its distributors.

Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 8-pin SOIC, T/R - Tape and Reel
600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
IRS2181 Series Dual 20 V 2.3 A Surface Mount High and Low Side Driver - SOIC-8
MOSFET Driver IC; Device Type:High and Low Side; Supply Voltage Max:20V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Delay Matching:35ns; Fall Time, tf:20ns ;RoHS Compliant: Yes
IC, DRIVER, HIGH/LOW SIDE, SOIC8; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:2.3A; Input Delay:180ns; Output Delay:220ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2181; No. of Outputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:1.9A; Output Current + Max:1.8A; Output Sink Current Min:1800mA; Output Source Current Min:1400mA; Output Voltage:620V; Output Voltage Max:20V; Package / Case:SOIC; Power Dissipation Pd:0.625W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD
600 V High and Low Side Driver IC with typical 1.9 A source and 2.3 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP, 14 Lead SOIC, 14 Lead PDIP, and 14 Lead MLPQ 4X4. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; 3.3 V and 5 V input logic compatible; Matched propagation delay for both channels; Logic and power ground +/- 5 V offset; Lower di/dt gate driver for better noise immunity; Output source/sink current capability 1.4 A/1.8 A

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2181SPBF
  • SP001542894