Infineon IRS2166DSPBF

Power Factor And Fluorescent Light Controller, 0.5A, 81kHz Switching Freq-Max, PDSO16
$ 2.803
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2166DSPBF.

SHENGYU ELECTRONICS

Datasheet18 pages15 years ago

element14 APAC

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-06-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsDRV777DR
16-V, 0.7-A 7 channel low side motor & relay driver 16-SOIC -40 to 125
Microstepping Motor Driver 6V to 29V 16-Pin SOIC Tube
Brushless DC Motor Controller | IC MOTOR DRIVER 10V-30V 20SOIC
CS3351 Series Triple Output Surface Mount Darlington Motor Driver - SOIC-14

Descriptions

Descriptions of Infineon IRS2166DSPBF provided by its distributors.

Power Factor And Fluorescent Light Controller, 0.5A, 81kHz Switching Freq-Max, PDSO16
PFC and Ballast Control IC in a 16-Lead SOIC Package
Controller 8V to 16.6V 16-Pin SOIC N Tube
IC PFC/BALLAST CNTL 46KHZ 16SOIC
IC PFC/BALLAST/HALF BRDG 16-SOIC
CONTROL, PFC, BALLAST, SMD, SOIC16; Supply Voltage Range:13.75V to 14.25V; Startup Current:250µA; Operating Supply Current:20mA; Duty Cycle (%):50%; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-25°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2166; Controller Type:Power Factor; Output Current Max:500mA; Output Voltage Max:20V; Package / Case:SOIC; Power Dissipation Pd:1.4W; Power Dissipation Pd:1.4W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2166DSPBF
  • IRS2166DSPBF.