onsemi CS3351YDR14G

CS3351 Series Triple Output Surface Mount Darlington Motor Driver - SOIC-14
$ 1.438
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS3351YDR14G.

IHS

Datasheet10 pages21 years ago

Master Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CS3351YDR14G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.438
$ 0.641
$ 0.641
Stock
1,221,426
280,531
280,531
Authorized Distributors
5
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Outputs
1
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
17 V
17 V
17 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-05-03
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

IC DRIVER FET ALT REG 14-SOIC / Automotive Alternator, 3-Phase PMIC 14-SOIC
Motor Driver, Forward / Reverse, Low Saturation Voltage, 12 V MSL3
LB1909 Series 2.5 - 16 V 800 mA 820 mW Stepping Motor Driver IC - SOIC-10

Descriptions

Descriptions of onsemi CS3351YDR14G provided by its distributors.

CS3351 Series Triple Output Surface Mount Darlington Motor Driver - SOIC-14
12mA 9V 17V carACGenerator,three-phase SOIC-14 SMD mount,glue mount 1.5mm(height)
3-Phase Motor Driver 14-Pin SOIC N T/R
CS3351 Tape & Reel (TR) Surface Mount Automotive Alternator 3-Phase pmic power management device 8.65mm 9V -40C~125C 12mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd