Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33033DWG

Brushless DC Motor Controller | IC MOTOR DRIVER 10V-30V 20SOIC
$ 2.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33033DWG.

Upverter

Technical Drawing1 page4 years ago

element14 APAC

IHS

Jameco (USA)

CAD Models

Download onsemi MC33033DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.55
$ 2.18
Stock
181,825
298,184
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
3
2
Max Output Current
100 mA
100 mA
Output Voltage
40 V
40 V
Interface
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
30 V
30 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-07-16
LTD Date2016-01-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Motor Driver/Controller, DC Brushless, 10V to 30V supply, 40V/50 mA/6 Outputs, SOIC-24
BIPOLAR Tube MC33035 General Purpose motor driver 40V 10mA 7.6mm -40C~85C TA
Texas InstrumentsUC3638DWTR
TEXAS INSTRUMENTS - UC3638DWTR - IC PWM MOTOR CONTROLLER, 100mA, SOIC-20, FULL REEL
Texas InstrumentsUC2638DWTR
Advanced PWM Motor Controller 20-SOIC -40 to 85
BIPOLAR Tape & Reel (TR) NCV33035 General Purpose motor driver 20V 20mA 7.5mm -40C~125C TA

Descriptions

Descriptions of onsemi MC33033DWG provided by its distributors.

Brushless DC Motor Controller | IC MOTOR DRIVER 10V-30V 20SOIC
BIPOLAR Tube MC33033 General Purpose motor driver 40V 22mA 7.6mm -40C~85C TA
Motor Controller / Driver IC; Supply Voltage Min:10V; Supply Voltage Max:30V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
CTRL, MOTOR, 3PHASE, 30V, 20WSOIC; Motor Type: DC Brushless; No. of Outputs: 1Outputs; Output Current: 50mA; Output Voltage: 40V; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 10V; Supply Voltage Max: 30V; Op
The MC33033 is a high performance second generation limited feature monolithic brushless dc motor controller which has evolved from the full featured MC33034 and MC33035 controllers. It contains all of the active functions required for the implementation of open loop three or four phase motor control. The device consists of a rotor position decoder for proper commutation sequencing temperature compensated reference capable of supplying sensor power frequency programmable sawtooth oscillator fully accessible error amplifier pulse width modulator comparator three open collector top drivers and three high current totem pole bottom drivers ideally suited for driving power MOSFETs. Unlike its predessors it does not feature separate drive circuit supply and ground pins brake input or fault output signal. Included in the MC33033 are protective

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33033DWG.