Infineon IRS2108PBF

600 V half-bridge gate driver IC with shoot through protection, PDIP8, RoHS
$ 2.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2108PBF.

SHENGYU ELECTRONICS

Datasheet25 pages20 years ago

IHS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRS2108PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-13
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

InfineonIRS2128PBF
Tube IRS2128PBF High-Side 1996 gate driver 80ns 40ns -40C~150C TJ 290mA 600mA 0.8V 2.5V
onsemiFAN73832N
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Tube
Analog DevicesMAX4427CPA
Dual High-Speed 1.5A MOSFET Drivers | IC DRIVER DUAL MOSFET 1.5A 8-DIP
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
MicrochipMIC4423ZN
MOSFET Driver, Low Side, Bipolar/CMOS/DMOS, 4.5V to 18V Supply, 3A Out, DIP-8
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.

Descriptions

Descriptions of Infineon IRS2108PBF provided by its distributors.

600 V half-bridge gate driver IC with shoot through protection, PDIP8, RoHS
Tube IRS2108PBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 290mA 600mA 1W
Driver 600V 0.6A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin PDIP Tube
IRS2108 Series 600 V 290 mA 20 V Supply Dual Half Bridge Driver - PDIP-8
HALF-BRIDGE DRIVER Half Bridge Based Peripheral Driver, CMOS, PDIP8
Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin PDIP, Tube
MOSFET Driver IC; Device Type:Half-Bridge; No. of Outputs:2; Output Voltage:620V; Output Current:600mA; Power Dissipation, Pd:1W; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:Through Hole; Package/Case:8-DIP ;RoHS Compliant: Yes
600 V Half Bridge Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC, 14 Lead SOIC (IRS21084S), and 14 Lead PDIP (IRS21084). | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; High-side output in phase with HIN input; Low-side output out of phase with LIN input; Logic and power ground +/- 5 V offset; Internal 540 ns deadtime; Lower di/dt gate driver for better noise immunity

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2108PBF
  • IRS2108
  • IRS2108 PBF
  • IRS2108PBF.
  • SP001542566