Microchip MIC4423ZN

IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4423ZN.

Microchip

Datasheet30 pages4 years ago

Newark

Master Electronics

Augswan

iiiC

Inventory History

3 month trend:
-54.02%

CAD Models

Download Microchip MIC4423ZN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 1.6
$ 1.6
Stock
113,299
216,763
216,763
Authorized Distributors
6
6
6
Case/Package
-
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
-
-
-
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-09-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4427CPA
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
MicrochipTC428CPA
IC GATE DRVR LOW-SIDE 8DIP "Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP"
MicrochipTC4426CPA
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
Analog DevicesMAX4427CPA
Dual High-Speed 1.5A MOSFET Drivers | IC DRIVER DUAL MOSFET 1.5A 8-DIP
Analog DevicesMAX4420CPA+
600V Current Sensing Single Channel Driver with Gate Drive Range of 12V - 20V an
LittelfuseIXDD614PI
Tube Low-Side 2012 Non-Inverting gate driver 35ns 125C 14A 14A 0.8V 3V

Descriptions

Descriptions of Microchip MIC4423ZN provided by its distributors.

IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
MOSFET Driver, Low Side, Bipolar/CMOS/DMOS, 4.5V to 18V Supply, 3A Out, DIP-8
Tube MIC4423 Low-Side 2005 gate driver 23ns 0C~150C TJ 3A 3A 0.8V 2.4V
28ns 2 4.5V 75ns 18V 800mV,2.4V Inverting MOSFET,NChannel,PChannel 32ns Low voltage side 3A,3A PDIP-8 Through hole mounting 9.53mm*6.35mm*3.81mm
IC, MOSFET DRIVER, LOW SIDE, DIP-8; Devi; IC, MOSFET DRIVER, LOW SIDE, DIP-8; Device Type:Low Side; Module Configuration:Low Side; Peak Output Current:3A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:DIP; No. of Pins:8; Input Delay:33ns; Rise Time:23ns
No. Of Channels:2Channels; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Dip; Input Type:Inverting; Source Current:3A; Sink Current:3A; Supply Voltage Min:4.5V; Supply Voltage Max:18V Rohs Compliant: Yes |Microchip Technology MIC4423ZN.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4423ZN.