Infineon IRS20957STRPBF

$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS20957STRPBF.

IHS

Datasheet18 pages9 years ago
Datasheet16 pages17 years ago

TME

Inventory History

3 month trend:
-1.67%

CAD Models

Download Infineon IRS20957STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPA6120A2DWPR
Audio Amp Headphone 2-CH Stereo Class-AB 20-Pin HSOP EP T/R / IC AMP AUDIO .08W HIFI 20SOPWR
onsemiSA571DR2G
SA571 e3 ACTIVE (Last Updated: 3days ago) Single audio IC 7.5mm 4.2mA 15V 600Ohm
Texas InstrumentsDRV134UA
SP Amp Line Driver Amp Single ±18V 16-Pin SOIC Tube / IC AUDIO DIFF LINE DRIVR 16-SOIC
Texas InstrumentsDRV134UA/1K
Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC -55 to 125
Analog DevicesMAX4295ESE+T
Audio Amp Speaker 1-CH Mono 2W Class-D 16-Pin SOIC N T/R
onsemiSA572D
Consumer Audio Telecommunication Systems GULL WING DUAL Analog Audio Compandor IC -40C~85C TA 110dB 15V 6.3mA

Descriptions

Descriptions of Infineon IRS20957STRPBF provided by its distributors.

Digital Audio Amplifier Driver, 5.1V 2-OUT Hi/Lo Side Half Brdg 16-Pin SOIC N T/R
Avnet Japan
DIGITAL AUDIO DRIVER, NSOIC-16; Output Power: 500W; Amplifier Class: D; No. of Channels: 1 Channel; Supply Voltage Range: 10V to 15V; Amplifier Case Style: NSOIC; No. of Pins: 16Pins; Load Impedance: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)
Monaural Class D Amplifier SOIC-16 Audio Amplifiers ROHS
IRS20957S Series Dual 15 V 1.2 A Surface Mount High and Low Side Driver SOIC-16N
The IRS20957S is a high voltage, high speed MOSFET driver with a floating PWM input designed for Class D audio amplifier applications. It features a bi-directional current sensing to detect over current conditions during positive and negative load currents without any external shunt resistors. A built-in protection control block provides a secure protection sequence against over-current conditions and a programmable reset timer. The internal dead-time generation block enables accurate gate switching and optimum dead-time setting for better audio performance, such as lower THD and lower audio noise floor.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS20957STRPBF
  • SP001553318