Texas Instruments DRV134UA/1K

Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC -55 to 125
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV134UA/1K.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-17.01%

CAD Models

Download Texas Instruments DRV134UA/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 3.69
$ 3.69
Stock
197,559
632,989
632,989
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
46 dB
46 dB
46 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDRV134UA
SP Amp Line Driver Amp Single ±18V 16-Pin SOIC Tube / IC AUDIO DIFF LINE DRIVR 16-SOIC
Texas InstrumentsLM4860M
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
Texas InstrumentsLM4860MX/NOPB
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
Analog DevicesMAX4295ESE+T
Audio Amp Speaker 1-CH Mono 2W Class-D 16-Pin SOIC N T/R
Analog DevicesSSM2166SZ-REEL7
EAR99 SSM2166 Tape & Reel (TR) Microphone audio amplifier 5V 8.65mm 10mA 50dB
Analog DevicesSSM2166SZ-REEL
EAR99 SSM2166 Tape & Reel (TR) Microphone audio amplifier 5V 8.65mm 7.5mA 50dB

Descriptions

Descriptions of Texas Instruments DRV134UA/1K provided by its distributors.

Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC -55 to 125
DRV134 e4 ACTIVE (Last Updated: 2days ago) Dual audio circuit 7.5mm 5.2mA 10mV 10kOhm
The DRV134 and DRV135 are differential output amplifiers that convert a single-ended input to a balanced output pair. These balanced audio drivers consist of high performance op amps with on-chip precision resistors. They are fully specified for high performance audio applications and have excellent ac specifications, including low distortion (0.0005%at 1kHz) and high slew rate (15V/ us). The on-chip resistors are laser-trimmed for accurate gain and optimum output common-mode rejection. Wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. They easily drive the large capacitive loads associated with long audio cables. Used in combination with the INA134 or INA137 differential receivers, they offer acomplete solution for transmitting analog audio signals without degradation. The DRV134 is available in 8-pin DIP and SOL-16surface-mount packages. The DRV135 comes in a space-saving SO-8 surface-mount package. Both arespecified for operation over the extended industrial temperature range, -40 oC to +85 oC and operate from-55oC to +125 oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV134UA 1K
  • DRV134UA-1K
  • DRV134UA1K