Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLZ24NPBF

MOSFET N-CH 55V 18A TO220AB N-Channel 55 V 18A (Tc) 45W (Tc) Through Hole TO-220AB
$ 0.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLZ24NPBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages24 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon IRLZ24NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2012-08-25
LTD Date2013-02-25

Related Parts

InfineonIRFZ24NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.07Ohm;ID 17A;TO-220AB;PD 45W;VGS +/-20V
Trans MOSFET N-CH Si 55V 19A 3-Pin(3+Tab) TO-220AB Rail
Trans MOSFET N-CH Si 55V 19A 3-Pin(3+Tab) TO-220AB Rail
onsemiFQP20N06L
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 21 A, 55 mΩ, TO-220
onsemiFQP13N06L
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 13.6 A, 110 mΩ, TO-220
Trans MOSFET N-CH Si 55V 15A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of Infineon IRLZ24NPBF provided by its distributors.

MOSFET N-CH 55V 18A TO220AB N-Channel 55 V 18A (Tc) 45W (Tc) Through Hole TO-220AB
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 55 V 0.105 Ohm 15 nC HEXFET® Power Mosfet - TO-220-3
Transistor MOSFET N-Ch. 18A/55V TO220 IRLZ 24 NPBF
Trans MOSFET N-CH 55V 18A 3-Pin(3+Tab) TO-220AB
MOSFET, Power,N-Ch,VDSS 55V,RDS(ON) 0.06Ohm,ID 18A,TO-220AB,PD 45W,VGS +/-16V | Infineon IRLZ24N
55V SINGLE N-CHANNEL HEXFETPOWER MOSFET IN A HEXDIP PA
HEXFET POWER MOSFET Power Field-Effect Transistor, 18A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:18A; On Resistance, Rds(on):60mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220AB ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 18 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 60 / Gate-Source Voltage V = 16 / Fall Time ns = 29 / Rise Time ns = 74 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 7.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220AB / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 45

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLZ24NPBF
  • IRLZ 24 NPBF
  • IRLZ24N
  • IRLZ24NPBF.
  • SP001553022