Infineon IRFZ24NPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.07 Ohm; Id 17A; TO-220AB; Pd 45W; Vgs +/-20V
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ24NPBF.

Newark

Datasheet9 pages22 years ago

element14 APAC

IHS

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.06%

CAD Models

Download Infineon IRFZ24NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH Si 55V 19A 3-Pin(3+Tab) TO-220AB Rail
InfineonIRLZ24NPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Trans MOSFET N-CH Si 55V 19A 3-Pin(3+Tab) TO-220AB Rail
onsemiFQP20N06
Power MOSFET, N-Channel, QFET®, 60 V, 20 A, 60 mΩ, TO-220
Trans MOSFET N-CH Si 55V 15A 3-Pin(3+Tab) TO-220AB
onsemiFQP20N06L
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 21 A, 55 mΩ, TO-220

Descriptions

Descriptions of Infineon IRFZ24NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.07Ohm;ID 17A;TO-220AB;PD 45W;VGS +/-20V
Transistor MOSFET N Channel 55 Volt 17 Amp 3 Pin 3+ Tab TO-220 AB
MOSFET N-CH 55V 17A TO-220AB / Trans MOSFET N-CH Si 55V 17A 3-Pin(3+Tab) TO-220AB Tube
Single N-Channel 55 V 0.07 Ohm 20 nC HEXFET® Power Mosfet - TO-220-3
N-Ch MOSFET 45W 20V 55V 70mΩ@10A,10V 17A 370pF@25V TO-220AB TH 10.54mm × 4.69mm
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Transistor MOSFET N-Ch. 17A/55V TO220 IRFZ 24 NPBF
Power MOSFET, N Channel, 55 V, 17 A, 0.07 ohm, TO-220AB, Through Hole
HEXFET POWER MOSFET Power Field-Effect Transistor, 17A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 55V, 17A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.07ohm; Rds(o; Available until stocks are exhausted Alternatives available
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature | Target Applications: Consumer Full-Bridge; Full-Bridge; Push-Pull
MOSFET, N, 55V, 17A, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:55V; Current, Id Cont:17A; Resistance, Rds On:0.07ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220AB; Termination Type:Through Hole; Current, Idm Pulse:68A; Lead Spacing:2.54mm; No. of Pins:3; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation:45W; Power, Pd:45W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:3.3°C/W; Transistors, No. of:1; Voltage, Vds Max:55V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ 24 NPBF
  • IRFZ-24-NPBF
  • IRFZ24/N
  • IRFZ24N
  • IRFZ24N/PBF
  • IRFZ24NPBF .
  • IRFZ24NPBF.
  • SP001565128