onsemi FQP20N06L

Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 21 A, 55 mΩ, TO-220
$ 0.569
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP20N06L.

Upverter

Technical Drawing1 page7 years ago

Farnell

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
-44.90%

CAD Models

Download onsemi FQP20N06L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-17
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiFQP20N06
Power MOSFET, N-Channel, QFET®, 60 V, 20 A, 60 mΩ, TO-220
InfineonIRLZ24NPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
VishayIRFZ24PBF
IRFZ24PBF N-CHANNEL MOSFET TRANSISTOR, 17 A, 60 V, 3-PIN TO-220AB
InfineonIRF9Z34NPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.1Ohm;ID -19A;TO-220AB;PD 68W;VGS +/-20V
InfineonIRFZ24NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.07Ohm;ID 17A;TO-220AB;PD 45W;VGS +/-20V
Trans MOSFET N-CH Si 55V 19A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi FQP20N06L provided by its distributors.

Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 21 A, 55 mΩ, TO-220
onsemi N-Ch Enhancement MOSFET QFET Series, Vds=60 V, 21 A, TO-220AB, TH, 3-Pin
N-Channel 60 V 55 mOhm Flange Mount Power Mosfet - TO-220
Trans MOSFET N-CH 60V 21A 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 21A I(D), 60V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 60V, 21A; Transistor Polarity: N Channel; Continuous Drain Current Id: 21A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.055ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Power Dissipati
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP20N06/L
  • FQP20N06L.