onsemi FQP13N06L

N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 13.6 A, 110 mΩ, TO-220
$ 0.364
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP13N06L.

Upverter

Technical Drawing1 page7 years ago

Newark

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQP13N06L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-12-17
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Trans MOSFET N-CH Si 55V 15A 3-Pin(3+Tab) TO-220AB
Trans MOSFET N-CH 60V 13A 3-Pin(3+Tab) TO-220AB Rail
Trans MOSFET N-CH 60V 15A 3-Pin(3+Tab) TO-220AB Rail
onsemiNTP18N06L
Tube Through Hole N-Channel Single Mosfet Transistor 15A Tc 15A 48.4W 42ns
onsemiFQP13N06
Trans MOSFET N-CH 60V 13A 3-Pin(3+Tab) TO-220 Rail
InfineonIRFZ24NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.07Ohm;ID 17A;TO-220AB;PD 45W;VGS +/-20V

Descriptions

Descriptions of onsemi FQP13N06L provided by its distributors.

N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 13.6 A, 110 mΩ, TO-220
N-Channel 60 V 0.11 Ohm Through Hole Logic Mosfet - TO-220
onsemi N-Channel MOSFET QFET Series, Vds=60V, 13.6A, TO-220AB TH 3-Pin
Trans MOSFET N-CH 60V 13.6A 3-Pin(3+Tab) TO-220AB Rail
Avnet Japan
60 V, 13.6 A, 110 MILLI OHM N-CHANNEL QFET MOSFET Power Field-Effect Transistor, 13.6A I(D), 60V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 60V, 13.6A; Transistor Polarity: N Channel; Continuous Drain Current Id: 13.6A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.11ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Power Dissip
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor®’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP13N06L.