Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLML2060TRPBF

MOSFET N-CH 60V 1.2A SOT23 N-Channel 60 V 1.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML2060TRPBF.

element14 APAC

Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago

iiiC

Inventory History

3 month trend:
+144%

CAD Models

Download Infineon IRLML2060TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOSFET N-CH 60V 2.7A SOT23 N-Channel 60 V 2.7A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23
Diodes Inc.DMP6350S-7
P-Channel 60 V 0.35 Ohm 720 mW Surface Mount Mosfet - SOT-23
onsemiFDN5618P
P-Channel PowerTrench® MOSFET, 60V, -1.25A, 170mΩ
MOSFET N-CH 60V 200MA SOT23-3 N-Channel 60 V 200mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
MOSFET N-CH 60V 200MA SOT23-3 N-Channel 60 V 200mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 500mA Ta 500mA 225mW 10ns

Descriptions

Descriptions of Infineon IRLML2060TRPBF provided by its distributors.

MOSFET N-CH 60V 1.2A SOT23 N-Channel 60 V 1.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23
60V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 60 V, 1.2 A, 0.356 ohm, SOT-23, Surface Mount
Single N-Channel 60 V 480 mOhm 0.67 nC HEXFET® Power Mosfet - MICRO-3
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Power dissipation: 1.25 W
MOSFET, 60V, 1.2A, 480 MOHM, 0.7 NC QG,SOT-23
Trans MOSFET N-CH 60V 1.2A 3-Pin SOT-23 T/R
Power Field-Effect Transistor, 1.2A I(D), 60V, 0.48ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET Transistor; Transistor Polarity:N Channel; Continuous Drain Current Id:1.2A; Drain Source Voltage Vds:60V; On Resistance Rds(on):480mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:3.6W ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLML2060TRPBF
  • IRLML2060
  • IRLML2060TRPBF)
  • IRLML2060TRPBF.
  • SP001578644