Descriptions of Infineon IRLML0060TRPBF provided by its distributors.
MOSFET N-CH 60V 2.7A SOT23 N-Channel 60 V 2.7A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23
Transistor MOSFET N-Ch. 60V 2,7A 1,25W 0,092Ohm SOT23 IRLML0060TRPBF
60V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
Infineon HEXFET N-Ch Enhancement MOSFET, Vds=60V, 2.7A, SOT-23, SMD, 3-Pin
Single N-Channel 60 V 116 mOhm 2.5 nC 1.25 W Silicon SMT Mosfet - SOT-23
N Channel Mosfet, 60V, 2.7A, Sot-23, Ful; |Infineon Technologies IRLML0060TRPBF.
MOSFET, 60V, 2.7A, 92 MOHM, 2.5 NC QG, SOT-23
Power Field-Effect Transistor, 2.7A I(D), 60V, 0.092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N CH, 60V, 2.7A, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:2.7A; Drain Source Voltage Vds:60V; On Resistance Rds(on):78mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:1.25W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:2.7A; Power Dissipation Pd:1.25W; Voltage Vgs Max:16V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 2.7 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 116 / Gate-Source Voltage V = 16 / Fall Time ns = 4.2 / Rise Time ns = 6.3 / Turn-OFF Delay Time ns = 6.8 / Turn-ON Delay Time ns = 5.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 1.25