onsemi MMBF170LT3

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 500mA Ta 500mA 225mW 10ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF170LT3.

IHS

Datasheet5 pages18 years ago

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMBF170LT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.091
Stock
549,211
5,913,656
5,913,656
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
500 mA
500 mA
500 mA
Threshold Voltage
-
3 V
3 V
Rds On Max
5 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
225 mW
225 mW
225 mW
Input Capacitance
60 pF
60 pF
60 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Diodes Inc.BSS138Q-7-F
Single N-Channel 50 V 3.5 Ohm 300 mW Silicon Surface Mount Mosfet - SOT-23
NexperiaNX138BKR
MOSFET N-CH 60V 265MA TO236AB / N-Channel 60 V 265mA (Ta) 310mW (Ta) Surface Mount TO-236AB
Diodes Inc.DMN67D8L-7
Single N-Channel 60 V 7.5 Ohm 821 nC 570 W Silicon Mosfet - SOT-23
NXP SemiconductorsON5520,215
MOSFET RF SOT23 TO-236AB / RF Mosfet SOT-23 (TO-236AB)
Diodes Inc.2N7002H-7
Transistor MOSFET N-CH 60V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBF170LT3 provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 500mA Ta 500mA 225mW 10ns
MOSFETs- Power and Small Signal 20V 500mA N-Channel No-Cancel/No-Return
Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd