onsemi FDN5618P

P-Channel PowerTrench® MOSFET, 60V, -1.25A, 170mΩ
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN5618P.

IHS

Datasheet5 pages26 years ago
Datasheet6 pages3 years ago

Upverter

onsemi

Farnell

Newark

Inventory History

3 month trend:
+57.56%

CAD Models

Download onsemi FDN5618P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiFDN5630
N-Channel 60 V 0.5 W 100 mOhm 10 nC SMT PowerTrench Mosfet - SSOT-3
Diodes Inc.DMN6140LQ-7
N-Channel 60 V 140 mOhm 806 nC SMT Enhancement Mode Mosfet - SOT-23
Diodes Inc.DMN6140L-13
DMN6140L Series 60 V 1.6 A N-Channel Enhancement Mode Mosfet - SOT-23-3
Vishay N-Ch Enhancement MOSFET TrenchFET Series, Vds=60 V, 2.3 A, SOT-23 Package, SMD, 3-Pin
Power MOSFET, N Channel, 60 V, 200 mA, 2.5 ohm, SOT-23, Surface Mount
60V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS

Descriptions

Descriptions of onsemi FDN5618P provided by its distributors.

P-Channel PowerTrench® MOSFET, 60V, -1.25A, 170mΩ
P-Channel 60 V 0.170 Ohm Logic Level PowerTrench Mosfet SSOT-3
Power MOSFET, P Channel, 60 V, 1.25 A, 0.17 ohm, SuperSOT, Surface Mount
This 60V P-Channel MOSFET uses Fairchild’s high voltage PowerTrench process. It has been optimized for power management applications.
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-60V; Continuous Drain Current, Id:1.2A; On Resistance, Rds(on):0.17ohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:SuperSOT-3 ;RoHS Compliant: Yes
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -1.25 / Drain-Source Voltage (Vds) V = -60 / ON Resistance (Rds(on)) mOhm = 230 / Gate-Source Voltage V = 20 / Fall Time ns = 8 / Rise Time ns = 16 / Turn-OFF Delay Time ns = 30 / Turn-ON Delay Time ns = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500
MOSFET, P, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:1.25A; Drain Source Voltage Vds:60V; On Resistance Rds(on):170mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:20V; Power Dissipation Pd:500mW; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.2A; Current Temperature:25°C; Device Marking:618; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; Package / Case:SOT-23; Power Dissipation Pd:500mW; Power Dissipation Pd:500mW; Pulse Current Idm:10A; SMD Marking:618; Tape Width:8mm; Termination Type:SMD; Voltage Vds:60V; Voltage Vds Typ:-60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN5618P.