Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLL024ZPBF

Single N-Channel 55 V 100 mOhm 11 nC HEXFET® Power Mosfet - SOT-223
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLL024ZPBF.

ODG (Origin Data Global)

Datasheet10 pages15 years ago

IHS

element14

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRLL024ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
Stock
393,874
599,663
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
5 A
5 A
Threshold Voltage
3 V
-
Rds On Max
60 mΩ
60 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
1 W
2.8 W
Input Capacitance
380 pF
380 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-07-16
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

Single N-Channel 55 V 60 mOhm 7 nC HEXFET® Power Mosfet - SOT-223-3
InfineonIRFL024ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 46.2 Milliohms;ID 5.1A;SOT-223;PD 1W;VF 1.3V
Single N-Channel 55 V 57.5 mOhm 9.1 nC HEXFET® Power Mosfet - SOT-223
STMicroelectronicsSTN3NF06L
N-channel 60 V, 0.07 Ohm typ., 4 A STripFET II Power MOSFET in SOT-223 package
STMicroelectronicsSTN3NF06
N-Channel 60V - 0.07Ohm - 3A - SOT-223 StripFET(TM) II POWER MOSFET
Diodes Inc.ZXMP4A16GTA
ZXMP4A16G Series 40 V 0.06 Ohm P-Channel Enhancement Mode MOSFET - SOT-223

Descriptions

Descriptions of Infineon IRLL024ZPBF provided by its distributors.

Single N-Channel 55 V 100 mOhm 11 nC HEXFET® Power Mosfet - SOT-223
55V Single N-Channel HEXFET Power MOSFET in a SOT-223 package, SOT223-4, RoHS
Infineon SCT
MOSFET, 55V, 5A, 60 MOHM, 7 NC QG, LOGIC LEVEL, SOT-223
Trans MOSFET N-CH 55V 5A 4-Pin(3+Tab) SOT-223
Power Field-Effect Transistor, 5A I(D), 55V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature; Logic Level | Target Applications: Load Switch High Side
MOSFET TRANSISTOR; Transistor Polarity:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:55V; On Resistance Rds(on):60mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:2.8W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:5A; Package / Case:SOT-223; Power Dissipation Pd:2.8W; Voltage Vds Typ:55V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLL024ZPBF
  • IRLL024Z
  • SP001572992