Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLL024ZTRPBF

Single N-Channel 55 V 60 mOhm 7 nC HEXFET® Power Mosfet - SOT-223-3
$ 0.372
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLL024ZTRPBF.

IHS

Datasheet10 pages15 years ago

Newark

iiiC

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
+17.10%

CAD Models

Download Infineon IRLL024ZTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-12-22
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonIRFL024ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 46.2 Milliohms;ID 5.1A;SOT-223;PD 1W;VF 1.3V
Single N-Channel 55 V 57.5 mOhm 9.1 nC HEXFET® Power Mosfet - SOT-223
InfineonIRLL024ZPBF
Single N-Channel 55 V 100 mOhm 11 nC HEXFET® Power Mosfet - SOT-223
STMicroelectronicsSTN3NF06L
N-channel 60 V, 0.07 Ohm typ., 4 A STripFET II Power MOSFET in SOT-223 package
STMicroelectronicsSTN4NF06L
Automotive-grade N-channel 60 V, 0.07 Ohm typ., 4 A STripFET II Power MOSFET in SOT-223 package
Diodes Inc.ZXMP4A16GTA
ZXMP4A16G Series 40 V 0.06 Ohm P-Channel Enhancement Mode MOSFET - SOT-223

Descriptions

Descriptions of Infineon IRLL024ZTRPBF provided by its distributors.

Single N-Channel 55 V 60 mOhm 7 nC HEXFET® Power Mosfet - SOT-223-3
MOSFET, 55V, 5A, 60 MOHM, 7 NC QG, LOGIC LEVEL, SOT-223
Power MOSFET, N Channel, 55 V, 5 A, 0.06 ohm, SOT-223, Surface Mount
Trans MOSFET N-CH 55V 5A 4-Pin (3+Tab) SOT-223 T/R
Power Field-Effect Transistor, 5A I(D), 55V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:5A; On Resistance, Rds(on):60mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:SOT-223 ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLL024ZTRPBF
  • IRLL024ZTRPBF.
  • SP001552680