Infineon IRL7472L1TRPBF

40V Single N-Channel HEXFET Power MOSFET in a DirectFET L8 package, MG-WDSON-11, RoHS
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL7472L1TRPBF.

IHS

Datasheet12 pages9 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-9.17%

CAD Models

Download Infineon IRL7472L1TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ON SEMICONDUCTOR - NVMFS5C404NT1G - MOSFET Transistor, N Channel, 378 A, 40 V, 570 µohm, 10 V, 4 V
MOSFET N-CH 40V 300A PSOF8 / Trans MOSFET N-CH 40V 300A Automotive 9-Pin(8+Tab) H-PSOF T/R
Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks
Single N-Channel 40 V 1.25 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 40V 240A D2PAK / N-Channel 40 V 240A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
40V, N-Ch, 0.77 mΩ max, Automotive MOSFET, TOLL, OptiMOS™-T2, PG-HSOF-8-1, RoHS

Descriptions

Descriptions of Infineon IRL7472L1TRPBF provided by its distributors.

40V Single N-Channel HEXFET Power MOSFET in a DirectFET L8 package, MG-WDSON-11, RoHS
Infineon SCT
Single N-Channel 40 V 0.59 Ohm 220 nC HEXFET® Power Mosfet - DirectFET®
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRL7472L1
  • IRL7472L1TRPBF.
  • SP001558732