Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRL3803SPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 0.006 Ohm; Id 140A; D2PAK; Pd 200W; Vgs +/-16V
$ 5.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL3803SPBF.

IHS

Datasheet12 pages21 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.006Ohm;ID 140A;D2Pak;PD 200W;VGS +/-16V
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.006Ohm;ID 140A;D2Pak;PD 200W;VGS +/-16V
Single N-Channel 30V 3.8 mOhm 32 nC HEXFET® Power Mosfet - D2PAK
onsemiFDB8870
Trans MOSFET N-CH 30V 23A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 30V 150A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB100NF03L-03T4
N-channel 30 V, 0.0026 Ohm typ., 100 A StripFET(TM) II Power MOSFET in a D2PAK package

Descriptions

Descriptions of Infineon IRL3803SPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.006Ohm;ID 140A;D2Pak;PD 200W;VGS +/-16V
30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 30V 140A 3-Pin(2+Tab) D2PAK
MOSFET Operating temperature: -55...+175 °C Housing type: D2PAK Polarity: N Power dissipation: 200 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 140A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:140A; On Resistance, Rds(on):6mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2-PAK ;RoHS Compliant: Yes
MOSFET, N, 30V, 140A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:30V; On Resistance Rds(on):6mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:150W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:140A; Current Temperature:25°C; External Depth:15.49mm; External Length / Height:4.69mm; External Width:10.54mm; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.75°C/W; No. of Transistors:1; Package / Case:D2-PAK; Power Dissipation Pd:150W; Power Dissipation Pd:150W; Power Dissipation on 1 Sq. PCB:3.7W; Pulse Current Idm:470A; SMD Marking:L3803S; Termination Type:SMD; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL3803SPBF
  • SP001568228