IGBT, 600V, 13A, D2-PAK; Transistor Type:IGBT; Transistor Polarity:N; Voltage, Vces:600V; Current Ic Continuous a Max:13A; Voltage, Vce Sat Max:2V; Power Dissipation:90W; Case Style:D2-PAK; Termination Type:SMD; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:26A; Power, Pd:90W; Time, Fall:22ns; Time, Fall Max:22ns; Time, Rise:17ns