Infineon IRGS4045DPBF

Trans IGBT Chip N-CH 600V 12A 3-Pin(2+Tab) D2PAK Tube
$ 1.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGS4045DPBF.

IHS

Datasheet12 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-19
LTD Date2018-04-19

Related Parts

Trans IGBT Chip N-CH 600V 18A 90000mW 3-Pin(2+Tab) D2PAK Tube
Tube Surface Mount NPT ROHS3Compliant IGBT Transistor 2.5V @ 15V 4A 11A 63W 93ns
IRG4BC10SD-SPBF, IGBT Transistor, 14 A 600 V, 1kHz, 3-Pin D2PAK
Trans IGBT Chip N-CH 600V 13A 3-Pin(2+Tab) D2PAK Rail
STMicroelectronicsSTGB7H60DF
H Series 600 V 7 A Surface Mount Trench Gate Field-Stop IGBT - D2PAK
STMicroelectronicsSTGB5H60DF
Trans IGBT Chip N-CH 600V 10A 88000mW 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IRGS4045DPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 12A 3-Pin(2+Tab) D2PAK Tube
Target Applications: Dishwasher; Fan; Lighting HID; Pump; Refridgeration
IGBT N-Ch 600V 12A Ultrafast D2PAK
IGBT, MODULE, 600V, 12A, TO-263-3
IGBT W/ULTRAFAST SOFT RECOVERY D
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 12A I(C), 600V V(BR)CES, N-Channel

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001541730