Infineon IRGB4715DPBF

Trans IGBT Chip N-CH 650V 21A 100W 3-Pin(3+Tab) TO-220AB Tube
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGB4715DPBF.

IHS

Datasheet12 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-03-16
LTD Date2017-09-16

Related Parts

InfineonIRGB4610DPBF
IGBT WITH RECOVERY DIODE / IGBT 600 V 16 A 77 W Through Hole TO-220AB
InfineonIRGB4056DPBF
600 V, 12 A IGBT with anti-parallel diode in TO-220AB package, TO220COPAK-3, RoHS
IRGB10B60 Series 600 V 22 A 156 W Insulated Gate Bipolar Transistor - TO-220AB
Trans IGBT Chip N=-CH 600V 24A 104000mW 3-Pin(3+Tab) TO-220AB Rail
Trans IGBT Chip N-CH 600V 17A 70000mW 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRGB4715DPBF provided by its distributors.

Trans IGBT Chip N-CH 650V 21A 100W 3-Pin(3+Tab) TO-220AB Tube
IGBT, SINGLE, 650V, 21A, TO-220AB-3
Insulated Gate Bipolar Transistor
Benefits: Low VCE(ON) and Switching Losses; 5.5s Short Circuit SOA; Square RBSOA; Maximum Junction Temperature 175C; Positive VCE(ON) Temperature Coefficient; Lead-Free, RoHs compliant
IGBT, SINGLE, 650V, 21A, TO-220AB-3; DC Collector Current: 21A; Collector Emitter Saturation Voltage Vce(on): 1.7V; Power Dissipation Pd: 100W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-220AB; No. of

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRGB4715D
  • SP001541638