onsemi HGTP12N60C3D

Trans IGBT Chip N=-CH 600V 24A 104000mW 3-Pin(3+Tab) TO-220AB Rail
$ 1.535
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTP12N60C3D.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Future Electronics

onsemi

Inventory History

3 month trend:
-3.61%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

IRG4BC30FD Series 600 V 17 A N-Channel Fast CoPack IGBT - TO-220AB
600V Fast 1-5 kHz Hard Switching Copack IGBT in a TO-220AB package >20kHz resonant mode
Trans IGBT Chip N-CH 600V 28A 100000mW 3-Pin(3+Tab) TO-220AB Tube, TO220COPAK-3, RoHS
Trans IGBT Chip N-CH 600V 17A 70000mW 3-Pin(3+Tab) TO-220AB Rail
Trans IGBT Chip N=-CH 390V 21A 150000mW Automotive 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of onsemi HGTP12N60C3D provided by its distributors.

Trans IGBT Chip N=-CH 600V 24A 104000mW 3-Pin(3+Tab) TO-220AB Rail
HGTP12N60C3D Series 600 V 24 A Flange Mount UFS N-Channel IGBT-TO-220AB
Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, TO-220AB
600V,24A,UFS SERIES NCH IGBT,W/ANTI-PARALLEL HYPERFAST DIODE
This family of MOS gated high voltage switching devices combine the best features of MOSFETs and bipolar transistors. The device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. The much lower on-state voltage drop varies only moderately between 25°C and 150°C. The IGBT used is the development type TA49123. The diode used in anti-parallel with the IGBT is the development type TA49188.The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential.Formerly Developmental Type TA49182.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGTP12N60C3D.