onsemi HGTP3N60A4

Trans IGBT Chip N-CH 600V 17A 70000mW 3-Pin(3+Tab) TO-220AB Rail
$ 1.451
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTP3N60A4.

IHS

Datasheet8 pages23 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HGTP3N60A4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-01-20
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

600V UltraFast 10-30 kHz Copack IGBT in a TO-220AB package, TO220COPAK-3, RoHS
Trans IGBT Chip N-CH 600V 34A 125000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 34A 125W TO220AB
InfineonIRG4BC40FPBF
Transistor IGBT Chip Negative Channel 600 Volt 49A 3-Pin(3+Tab) TO-220AB
Trans IGBT Chip N-CH 600V 54A 167000mW 3-Pin(3+Tab) TO-220AB Rail
Trans IGBT Chip N=-CH 600V 70A 290000mW 3-Pin(3+Tab) TO-220AB Rail
InfineonIRG4BC30WPBF
600V Warp 60-150 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS

Descriptions

Descriptions of onsemi HGTP3N60A4 provided by its distributors.

Trans IGBT Chip N-CH 600V 17A 70000mW 3-Pin(3+Tab) TO-220AB Rail
Insulated Gate Bipolar Transistor, 17A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT, N, TO-220; Transistor type:IGBT; Voltage, Vces:600V; Current, Ic continuous a max:17A; Voltage, Vce sat max:2.7V; Power dissipation:70W; Case style:TO-220AB; Current, Icm pulsed:40A; Pin format:GCE; Pins, No. of:3; Power, Pd:70W; Power, Ptot:70W; Temperature, current:25°C; Temperature, full power rating:25°C; Termination Type:Through Hole; Time, fall:47ns; Time, rise:11ns; Transistor polarity:N; Transistors, No. of:1; Voltage, Vceo:600V
The HGTP3N60A4 combines the best features of high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. This IGBT is ideal for many high voltage switching applications operating at high frequencies where low conduction losses are essential. This device has been optimized for fast switching applications, such as UPS and welder.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd