Infineon IRGB4620DPBF

600 V, 20 A IGBT with anti-parallel diode in TO-220AB package, TO220COPAK-3, RoHS
$ 1.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGB4620DPBF.

element14 APAC

Datasheet17 pages10 years ago
Datasheet14 pages12 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-15
LTD Date2022-07-15

Related Parts

STMicroelectronicsSTGF20H60DF
H Series 600 V 40 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP
Trans IGBT Chip N-CH 600V 24A 3-Pin TO-220F Tube
STMicroelectronicsSTGF10NB60SD
STGF10NB60SD Series 600 V 23 A Through Hole Silicon IGBT - TO-220FP
Trans IGBT Chip N-CH 600V 30A 178000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 30A 178W TO220-3
STMicroelectronicsSTGF15H60DF
STGF15Hxx Series 600 V 30 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP
Trans IGBT Chip N-CH 600V 30A 3-Pin(3+Tab) TO-220F Tube

Descriptions

Descriptions of Infineon IRGB4620DPBF provided by its distributors.

600 V, 20 A IGBT with anti-parallel diode in TO-220AB package, TO220COPAK-3, RoHS
Infineon SCT
IGBT 600V 32A 140W TO220 / IGBT 600 V 32 A 140 W Through Hole TO-220AC
Trans IGBT Chip N-CH 600V 32A 140mW 3-Pin(3+Tab) TO-220AB Tube
Target Applications: Air Conditioner; Fan; Lighting HID; PFC; Pump; Solar; UPS; Washing Machine; Welding
140W 1.55V 600V 32A TO-220AC 10.67mm*4.83mm*16.51mm
TRANSISTOR, BIPOLAR, N CHANNEL, 600V, TO-220AB
IGBT Transistors 600V TRENCH IGBT ULTRAFAST
TUBE / G6, 600V, 20A, TO-220COPAK
Insulated Gate Bipolar Transistor

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRGB4620D
  • IRGB4620DPBF.
  • SP001537640