Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NGTB15N60R2FG

Trans IGBT Chip N-CH 600V 24A 3-Pin TO-220F Tube
$ 0.896
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGTB15N60R2FG.

IHS

Datasheet0 pages0 years ago

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NGTB15N60R2FG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-29
Lifecycle StatusObsolete (Last Updated: 16 hours ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Related Parts

STMicroelectronicsSTGF10H60DF
30W 20A 600V FS(Field Stop) TO-220FP IGBT Transistors / Modules ROHS
STMicroelectronicsSTGF15H60DF
STGF15Hxx Series 600 V 30 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP
STMicroelectronicsSTGP10H60DF
Trench gate field-stop IGBT, H series 600 V, 10 A high speed
Trans IGBT Chip N-CH 600V 30A 3-Pin(3+Tab) TO-220F Tube
onsemiFGP20N6S2
Trans IGBT Chip N-CH 600V 28A 125W 3-Pin(3+Tab) TO-220AB Rail
Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-220AB

Descriptions

Descriptions of onsemi NGTB15N60R2FG provided by its distributors.

Trans IGBT Chip N-CH 600V 24A 3-Pin TO-220F Tube
ON SEMICONDUCTOR NGTB15N60R2FG IGBT Single Transistor, 24 A, 1.85 V, 54 W, 600 V, TO-220F, 3 Pins
54W 1.85V Freestanding 600V 24A TO-220F-3FS Through hole mounting
IGBT, SINGLE, 600V, 24A, TO-220F-3
Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel
RES SMD 1.82K OHM 1% 1/8W 0805
INSULATED GATE BIPOLAR TRANSISTO
Igbt, Single, 600V, 24A, To-220F-3; Continuous Collector Current:24A; Collector Emitter Saturation Voltage:1.85V; Power Dissipation:54W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Onsemi NGTB15N60R2FG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd