STMicroelectronics STGF10NB60SD

STGF10NB60SD Series 600 V 23 A Through Hole Silicon IGBT - TO-220FP
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGF10NB60SD.

Upverter

Datasheet15 pages21 years ago

TME

Farnell

Mouser

Inventory History

3 month trend:
-12.59%

CAD Models

Download STMicroelectronics STGF10NB60SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans IGBT Chip N-CH 600V 23A 73000mW 3-Pin(3+Tab) TO-220F Rail
Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-220AB
FGP10N60UNDF Series 600 V 20 A N-Ch Short Circuit Rated IGBT - TO220-3
STMicroelectronicsSTGF10H60DF
30W 20A 600V FS(Field Stop) TO-220FP IGBT Transistors / Modules ROHS
STMicroelectronicsSTGP10H60DF
Trench gate field-stop IGBT, H series 600 V, 10 A high speed
Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-220AB

Descriptions

Descriptions of STMicroelectronics STGF10NB60SD provided by its distributors.

STGF10NB60SD Series 600 V 23 A Through Hole Silicon IGBT - TO-220FP
16 A, 600 V low drop IGBT with soft and fast recovery diode
Trans IGBT Chip N-CH 600V 23A 25W 3-Pin(3+Tab) TO-220FP Tube
Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, TO-220AB
STMICROELECTRONICS STGF10NB60SD IGBT Single Transistor, 20 A, 1.8 V, 25 W, 600 V, TO-220FP, 3 Pins
25W 23A 600V TO-220FP-3 IGBT Transistors / Modules ROHS
IGBT, TO-220FP; DC Collector Current: 20A; Collector Emitter Saturation Voltage Vce(on): 1.8V; Power Dissipation Pd: 25W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-220FP; No. of Pins: 3Pins; Operating

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STGF10NB60SD.