STMicroelectronics STGWA15M120DF3

Trench gate field-stop IGBT, M series 1200 V, 15 A low loss
$ 1.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGWA15M120DF3.

Newark

Datasheet19 pages12 years ago

Inventory History

3 month trend:
-6.27%

CAD Models

Download STMicroelectronics STGWA15M120DF3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTGW15M120DF3
Trench gate field-stop IGBT, M series 1200 V, 15 A low loss
STMicroelectronicsSTGWA15S120DF3
Trench gate field-stop IGBT, S series 1200 V, 15 A low drop
STMicroelectronicsSTGW15H120DF2
Trench gate field-stop IGBT, H series 1200 V, 15 A high speed
IGBT 1200V 30A 333W TO247-3 / Trans IGBT Chip N-CH 1200V 30A 333000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1.2KV 30A 3-Pin(3+Tab) TO-247AC
Trans IGBT Chip N-CH 1200V 30A 125000mW 3-Pin(3+Tab) TO-247AC Tube

Descriptions

Descriptions of STMicroelectronics STGWA15M120DF3 provided by its distributors.

Trench gate field-stop IGBT, M series 1200 V, 15 A low loss
259W 1.85V Freestanding 2.3V@ 15V,15A 30A TO-247 Through hole mounting 15.8mm*5mm*21mm
Trans IGBT Chip N-CH 1200V 30A 259W 3-Pin(3+Tab) TO-247 Tube
Igbt Single Transistor, 30 A, 1.85 V, 259 W, 1.2 Kv, To-247, 3 |Stmicroelectronics STGWA15M120DF3
TRENCH GATE FIELD-STOP IGBT Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247
Trench gate field-stop IGBT, TO-247 long leads, Tube
STMicroelectronics SCT
Low thermal resistance | IGBT 1200V 30A 259W
IGBT, SINGLE, 1.2KV, 30A, TO-247-3
TO-247-3 IGBT Transistors / Modules ROHS
IGBT 1200V 15A 1.85V TO-247 LL
IGBT TRENCH FS 1200V 30A TO247
IGBT, SINGLE, 1.2KV, 30A, TO-247-3; DC Collector Current: 30A; Collector Emitter Saturation Voltage Vce(on): 1.85V; Power Dissipation Pd: 259W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: TO-247; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics