Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFU5505PBF

Mosfet, Power; P-ch; Vdss -55V; Rds(on) 0.11 Ohm; Id -18A; I-pak (TO-251AA); Pd 57W

$ 0.505
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU5505PBF.

element14 APAC

Datasheet11 pages13 years ago

TME

Upverter

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.54%

CAD Models

Download Infineon IRFU5505PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-06-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2014-01-09
LTD Date2014-07-09

Related Parts

onsemiRFD14N05
Tube Through Hole N-Channel Single Mosfet Transistor 14A Tc 14A 48W 17ns
20A, 55V, 0.036 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 55V 20A IPAK
Trans MOSFET N-CH Si 55V 20A Automotive 3-Pin(3+Tab) TO-251
onsemiRFD14N05L
Transistor RFD14N05L Power MOSFET N-Channel 50 Volt 14 Amp TO-251AA
InfineonIRLU024NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;I-Pak (TO-251AA);PD 45W
InfineonIRFU024NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 17A;I-Pak (TO-251AA);PD 45W

Descriptions

Descriptions of Infineon IRFU5505PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;I-Pak (TO-251AA);PD 57W
Single P-Channel 55 V 0.11 Ohm 32 nC HEXFET® Power Mosfet - TO-251AA
-55V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 18A I(D), 55V, 0.11ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET, P, -55V, -18A, I-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:55V; On Resistance Rds(on):110mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:57W; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:I-PAK; Current Id Max:-18A; Junction to Case Thermal Resistance A:2.2°C/W; On State resistance @ Vgs = 10V:110ohm; Package / Case:IPAK; Power Dissipation Pd:57W; Power Dissipation Pd:57W; Pulse Current Idm:64A; Termination Type:Through Hole; Turn Off Time:16ns; Turn On Time:28ns; Voltage Vds Typ:-55V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU5505
  • IRFU5505 PBF
  • IRFU5505PBF.
  • SP001557786