Infineon IRLU024NPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.065 Ohm; Id 17A; I-pak (TO-251AA); Pd 45W
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLU024NPBF.

ODG (Origin Data Global)

Datasheet11 pages21 years ago

element14 APAC

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.37%

CAD Models

Download Infineon IRLU024NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonAUIRLU024Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a I-Pak Package
InfineonIRFU024NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 17A;I-Pak (TO-251AA);PD 45W
onsemiSFT1350-H
P-Channel Power MOSFET, -40V, -19A, 59mΩ, Single TP/TP-FA
MOSFETs- Power and Small Signal 60V 18A N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 60V 18A 3-Pin(3+Tab) IPAK Tube
STMicroelectronicsSTD12NF06L-1
N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package

Descriptions

Descriptions of Infineon IRLU024NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;I-Pak (TO-251AA);PD 45W
Power MOSFET, N Channel, 55 V, 17 A, 0.065 ohm, TO-251AA, Through Hole
Infineon Technologies N channel HEXFET power MOSFET, 55 V, 17 A, I-PAK, IRLU024NPBF
55V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Transistor MOSFET N-Ch. 60V 14A TO251 IRLU 024 NPBF
HEXFET Power MOSFET Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET, N, 55V, 17A, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:55V; On Resistance Rds(on):65mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:46W; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:I-PAK; Current Id Max:17A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:3.3°C/W; No. of Transistors:1; On State resistance @ Vgs = 10V:65mohm; Package / Case:IPAK; Power Dissipation Pd:46W; Power Dissipation Pd:46W; Pulse Current Idm:72A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLU024NPBF
  • IRLU 024 NPBF
  • IRLU024N
  • SP001553260