Infineon IRFU024NPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.075 Ohm; Id 17A; I-pak (TO-251AA); Pd 45W
$ 0.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU024NPBF.

Newark

Datasheet11 pages21 years ago

element14 APAC

IHS

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRFU024NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

InfineonIRLU024NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;I-Pak (TO-251AA);PD 45W
MOSFETs- Power and Small Signal 60V 18A N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 60V 18A 3-Pin(3+Tab) IPAK Tube
InfineonAUIRLU024Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a I-Pak Package
InfineonIRFU5505PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;I-Pak (TO-251AA);PD 57W
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 17.2 A, 42 mΩ, IPAK

Descriptions

Descriptions of Infineon IRFU024NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 17A;I-Pak (TO-251AA);PD 45W
In a Tube of 75, IRFU024NPBF N-Channel MOSFET, 17 A, 55 V HEXFET, 3-Pin IPAK Infineon
Single N-Channel 55 V 0.075 Ohm 20 nC HEXFET® Power Mosfet - TO-251
55V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Transistor MOSFET N-Ch. 14A/60V IPAK IRFU 024 NPBF
HEXFET POWER MOSFET Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:17A; On Resistance, Rds(on):75mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:I-PAK ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU 024 NPBF
  • IRFU024N
  • IRFU024NPBF.
  • SP001552404