Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR5505TRPBF

Mosfet, Power; P-ch; Vdss -55V; Rds(on) 0.11 Ohm; Id -18A; D-pak (TO-252AA); Pd 57W
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR5505TRPBF.

element14 APAC

Datasheet11 pages13 years ago

IHS

Upverter

Newark

Farnell

Inventory History

3 month trend:
+12.17%

CAD Models

Download Infineon IRFR5505TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Mexico, Taiwan, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRFR5505PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;D-Pak (TO-252AA);PD 57W
InfineonAUIRFR5505
Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
MOSFET P-CH 55V 18A DPAK P-Channel 55 V 18A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK)
MOSFET P-CH 55V 20A DPAK P-Channel 55 V 20A (Tc) 79W (Tc) Surface Mount PG-TO252-3
45W(Tc) 4V@ 250µA 20nC@ 20V 1individualNChannel 55V 90mΩ@ 15A,10V 250pF@25V TO-252AA SMD mount
15 A 55 V 0.09 ohm N-CHANNEL Si POWER MOSFET TO-252AA

Descriptions

Descriptions of Infineon IRFR5505TRPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;D-Pak (TO-252AA);PD 57W
MOSFET P-CH 55V 18A DPAK P-Channel 55 V 18A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK)
Single P-Channel 55 V 0.11 Ohm 32 nC HEXFET® Power Mosfet - TO-252-3
-55V Single P-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
P CHANNEL MOSFET, -55V, 18A, D-PAK; TRAN; Transistor Polarity:P Channel; Continuous Drain Current Id:-18A;
HEXFET POWER MOSFET Power Field-Effect Transistor, 18A I(D), 55V, 0.11ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Continuous Drain Current, Id:-18A; On Resistance, Rds(on):110mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:D-Pak; Power Dissipation, Pd:57W ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 18 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 110 / Gate-Source Voltage V = 20 / Fall Time ns = 16 / Rise Time ns = 28 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 57

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR5505TRPBF.
  • SP001573294