Infineon IRLR9343TRPBF

Mosfet, P-channel, -55V, -20A, 105 Mohm, 31 Nc Qg, Logic Level, D-pak
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR9343TRPBF.

element14 APAC

Datasheet11 pages21 years ago

IHS

Upverter

iiiC

Inventory History

3 month trend:
-13.45%

CAD Models

Download Infineon IRLR9343TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRLR9343PBF
MOSFET, P-CHANNEL, -55V, -20A, 105 MOHM, 31 NC QG, LOGIC LEVEL, D-PAK
InfineonIRFR5505PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;D-Pak (TO-252AA);PD 57W
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;D-Pak (TO-252AA);PD 57W
MOSFET, P-CHANNEL, -55V, -18A, 110 MOHM, 21.3 NC QG, D-PAK, HALOGEN-FREE
45W(Tc) 4V@ 250µA 20nC@ 20V 1individualNChannel 55V 90mΩ@ 15A,10V 250pF@25V TO-252AA SMD mount
45W(Tc) 4V@ 250µA 20nC@ 20V 1individualNChannel 55V 90mΩ@ 15A,10V 250pF@25V TO-252AA SMD mount

Descriptions

Descriptions of Infineon IRLR9343TRPBF provided by its distributors.

MOSFET, P-CHANNEL, -55V, -20A, 105 MOHM, 31 NC QG, LOGIC LEVEL, D-PAK
Trans MOSFET P-CH Si 55V 20A 3-Pin(2+Tab) DPAK T/R / MOSFET P-CH 55V 20A DPAK
Single P-Channel 55 V 93 mOhm 31 nC HEXFET® Power Mosfet - TO-252-3
-55V Single P-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power MOSFET, P Channel, 55 V, 20 A, 0.093 ohm, TO-252AA, Surface Mount
Power Field-Effect Transistor, 20A I(D), 55V, 0.105ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-55V; Continuous Drain Current, Id:-20A; On Resistance, Rds(on):105mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:DPAK ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR9343TRPBF
  • SP001552884